Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASSHSSH28R152Copy
Manufacturer Standard Lead Time5 weeks
Order Code5110500
Product RangeSH Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$10.690 |
| 100+ | NT$8.980 |
| 500+ | NT$8.130 |
| 1000+ | NT$7.630 |
| 2500+ | NT$7.140 |
| 5000+ | NT$6.820 |
Price for:Each
Minimum: 10
Multiple: 10
NT$106.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASSHSSH28R152Copy
Manufacturer Standard Lead Time5 weeks
Order Code5110500
Product RangeSH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial5.98"
Cable Length - Metric152mm
Product RangeSH Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
152mm
Jacket Colour
Red
Cable Length - Imperial
5.98"
Product Range
SH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASSHSSH28R152
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
