Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | C-150Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153703 |
| Product Range | C Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$510.440 |
| 10+ | NT$493.530 |
| 25+ | NT$443.840 |
| 100+ | NT$417.000 |
| 250+ | NT$396.740 |
| 500+ | NT$381.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$510.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | C-150Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153703 |
| Product Range | C Series |
| Technical Datasheet | |
| Insulator Colour | - |
| Product Range | C Series |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | 152.05mm² |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Insulator Colour | - |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | 152.05mm² |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | C Series |
|---|---|
| Wire Size AWG Max | - |
| Insulator Material | Uninsulated |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00454 |
