Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCE 8Copy
Order Code5153711
Product RangeCE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$13.170 |
| 100+ | NT$10.850 |
| 500+ | NT$9.750 |
| 1000+ | NT$8.780 |
Price for:Each
Minimum: 10
Multiple: 10
NT$131.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCE 8Copy
Order Code5153711
Product RangeCE Series
Technical Datasheet
Product RangeCE Series
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA9mm²
Insulator Colour-
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CE Series
Wire Size AWG Min
-
Conductor Area CSA
9mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
8AWG
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
