Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FNGSC-1Copy |
| Order Code | 3865290 |
| Product Range | FNGSC |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FNGSC-1Copy |
| Order Code | 3865290 |
| Product Range | FNGSC |
| Technical Datasheet | |
| Insulator Colour | Red |
| Product Range | FNGSC |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
Product Overview
The FNGSC-1 is a nylon-insulated Butt Splice applicable for 22 to 16AWG wire range.
Applications
Industrial
Technical Specifications
| Insulator Colour | Red |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Product Range | FNGSC |
|---|---|
| Wire Size AWG Max | 16AWG |
| Insulator Material | Nylon (Polyamide) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
