Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FNGSC-2.5Copy |
| Order Code | 3865307 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FNGSC-2.5Copy |
| Order Code | 3865307 |
| Technical Datasheet | |
| Insulator Colour | Blue |
| Product Range | - |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Insulator Colour | Blue |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | - |
| SVHC | No SVHC (17-Dec-2015) |
| Product Range | - |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Material | Nylon (Polyamide) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
