Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFV1.25-1AF (LF) KCopy
Order Code5153725
Product RangeFV Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$3.380 |
| 100+ | NT$2.720 |
| 500+ | NT$2.500 |
| 1000+ | NT$2.330 |
Price for:Each
Minimum: 10
Multiple: 10
NT$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFV1.25-1AF (LF) KCopy
Order Code5153725
Product RangeFV Series
Technical Datasheet
Product RangeFV Series
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Insulator ColourRed
Insulator MaterialVinyl
Tab Size - Metric2.8mm x 0.8mm
Tab Size - Imperial0.11" x 0.031"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FV Series
Conductor Area CSA
1.65mm²
Insulator Material
Vinyl
Tab Size - Imperial
0.11" x 0.031"
Wire Size (AWG)
22AWG to 16AWG
Insulator Colour
Red
Tab Size - Metric
2.8mm x 0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
