Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FV1.25-S4A (LF) KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153668 |
| Product Range | FV Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$3.830 |
| 100+ | NT$3.090 |
| 500+ | NT$2.830 |
| 1000+ | NT$2.610 |
Price for:Each
Minimum: 10
Multiple: 10
NT$38.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FV1.25-S4A (LF) KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153668 |
| Product Range | FV Series |
| Technical Datasheet | |
| Product Range | FV Series |
| Wire Size (AWG) | 22AWG to 16AWG |
| Conductor Area CSA | 1.65mm² |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Insulator Material | Vinyl |
| Insulator Colour | Red |
| Terminal Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FV Series |
|---|---|
| Conductor Area CSA | 1.65mm² |
| Stud Size - Imperial | #8 |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size (AWG) | 22AWG to 16AWG |
|---|---|
| Stud Size - Metric | M4 |
| Insulator Material | Vinyl |
| Terminal Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00091 |
