Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDGM2-5 KCopy
Order Code5153738
Product RangeFVDGM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$6.890 |
| 100+ | NT$5.530 |
| 500+ | NT$5.050 |
| 1000+ | NT$4.700 |
Price for:Each
Minimum: 10
Multiple: 10
NT$68.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDGM2-5 KCopy
Order Code5153738
Product RangeFVDGM Series
Technical Datasheet
Product RangeFVDGM Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.63mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FVDGM Series
Conductor Area CSA
2.63mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
Vinyl
Bullet Diameter
3.96mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
