Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVGS6-1C (LF)Copy |
| Order Code | 9993398 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVGS6-1C (LF)Copy |
| Order Code | 9993398 |
| Technical Datasheet | |
| Product Range | - |
| Wire Size (AWG) | 22AWG to 16AWG |
| Conductor Area CSA | 1.5mm² |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Insulator Material | Vinyl |
| Insulator Colour | Red |
| Terminal Material | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for FVGS6-1C (LF)
2 Products Found
Technical Specifications
| Product Range | - |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Stud Size - Imperial | 1/4" |
| Insulator Colour | Red |
| SVHC | No SVHC (17-Dec-2015) |
| Wire Size (AWG) | 22AWG to 16AWG |
|---|---|
| Stud Size - Metric | M6 |
| Insulator Material | Vinyl |
| Terminal Material | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12628 |
