Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVGSC-6 (LF)Copy |
| Order Code | 9993444 |
| Product Range | FVGSC |
| Also Known As | FVGSC-6 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVGSC-6 (LF)Copy |
| Order Code | 9993444 |
| Product Range | FVGSC |
| Also Known As | FVGSC-6 |
| Technical Datasheet | |
| Insulator Colour | Yellow |
| Product Range | FVGSC |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Insulator Material | Vinyl |
Technical Specifications
| Insulator Colour | Yellow |
|---|---|
| Wire Size AWG Min | 12AWG |
| Conductor Area CSA | 6mm² |
| Product Range | FVGSC |
|---|---|
| Wire Size AWG Max | 10AWG |
| Insulator Material | Vinyl |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
