Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGSPC-2.5 (LF)Copy
Order Code9993460
Product RangeFVGSPC
Your Part Number
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGSPC-2.5 (LF)Copy
Order Code9993460
Product RangeFVGSPC
Technical Datasheet
Product RangeFVGSPC
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.9mm
Insulator ColourBlue
Insulator MaterialVinyl
Terminal Material-
Overall Length23mm
Pin Length10mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FVGSPC
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
-
Pin Length
10mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.9mm
Insulator Material
Vinyl
Overall Length
23mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
