Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS2-AFWCopy
Order Code5153730
Product RangeFV Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$5.620 |
| 100+ | NT$4.520 |
| 500+ | NT$4.130 |
| 1000+ | NT$3.820 |
Price for:Each
Minimum: 10
Multiple: 10
NT$56.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS2-AFWCopy
Order Code5153730
Product RangeFV Series
Technical Datasheet
Product RangeFV Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.63mm²
Insulator ColourBlue
Insulator MaterialVinyl
Tab Size - Metric4.6mm x 0.8mm
Tab Size - Imperial0.181" x 0.031"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FV Series
Conductor Area CSA
2.63mm²
Insulator Material
Vinyl
Tab Size - Imperial
0.181" x 0.031"
Wire Size (AWG)
16AWG to 14AWG
Insulator Colour
Blue
Tab Size - Metric
4.6mm x 0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
