Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-02V-S..Copy
Order Code1516237
Product RangeGH
Your Part Number
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-02V-S..Copy
Order Code1516237
Product RangeGH
Technical Datasheet
Product RangeGH
No. of Positions2Ways
Pitch Spacing1.25mm
For Use WithGH Series Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The GH series Disconnectable Crimp Connector developed for PDP, LCD or small electronics equipment. This low insertion type connector realizes easier mating operation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector.
- Secure locking structure
- Contact lock structure
- Prevent deformation of contacts
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Product Range
GH
No. of Positions
2Ways
For Use With
GH Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
