Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | JM-2R-64Copy |
| Order Code | 3617257 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | JM-2R-64Copy |
| Order Code | 3617257 |
| Technical Datasheet | |
| For Use With | RE, RF series Headers |
| No. of Positions | 2Ways |
| Pitch Spacing | 2.54mm |
| Product Range | - |
Alternatives for JM-2R-64
2 Products Found
Product Overview
The JM-2R-64 is a 2-way black Jumper Shunt for use with the RE, RF series headers. It is made up of PBT housing with a phosphor bronze contact. It mates with gold-plated 0.76μ connectors.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
| For Use With | RE, RF series Headers |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Positions | 2Ways |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
