Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-70Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153715
Product RangeP Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$63.240 |
| 10+ | NT$52.260 |
| 100+ | NT$45.670 |
| 250+ | NT$41.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$63.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-70Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153715
Product RangeP Series
Technical Datasheet
Product RangeP Series
Wire Size AWG Min-
Wire Size AWG Max2AWG
Conductor Area CSA76.28mm²
Terminal Material-
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
P Series
Wire Size AWG Max
2AWG
Terminal Material
-
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
76.28mm²
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
