Print Page
SFPS-61T-250
Quick Disconnect Terminal, PS Series, Female Flag Disconnect, 6.35mm x 0.8mm, 0.25" x 0.031"
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | SFPS-61T-250Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153697 |
| Product Range | PS Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$4.180 |
| 100+ | NT$3.350 |
| 500+ | NT$3.090 |
| 1000+ | NT$2.830 |
Price for:Each
Minimum: 10
Multiple: 10
NT$41.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | SFPS-61T-250Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153697 |
| Product Range | PS Series |
| Technical Datasheet | |
| Product Range | PS Series |
| Terminal Type | Female Flag Disconnect |
| Tab Size - Metric | 6.35mm x 0.8mm |
| Tab Size - Imperial | 0.25" x 0.031" |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | - |
| Conductor Area CSA | 2mm² |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PS Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.8mm |
| Wire Size AWG Min | 18AWG |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Flag Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.031" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Terminal Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00045 |
