Print Page
SM06B-GHS-TB (LF)(SN)
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount, GH Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM06B-GHS-TB (LF)(SN)Copy
Manufacturer Standard Lead Time41 weeks
Order Code5110301
Product RangeGH Series
Your Part Number
1,960 In Stock
5,000 more incoming. You can reserve stock now
1,960 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$13.070 |
| 100+ | NT$11.110 |
| 500+ | NT$9.900 |
| 1000+ | NT$9.450 |
| 2500+ | NT$7.500 |
| 5000+ | NT$6.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$130.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM06B-GHS-TB (LF)(SN)Copy
Manufacturer Standard Lead Time41 weeks
Order Code5110301
Product RangeGH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount
Product RangeGH Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Pitch Spacing
1.25mm
No. of Contacts
6Contacts
Product Range
GH Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for SM06B-GHS-TB (LF)(SN)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
