Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | SULH-A021T-0.5Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4632810 |
| Product Range | ULH Series |
| Your Part Number | |
| Technical Datasheet |
8,416 In Stock
Need more?
8,416 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$3.140 |
| 500+ | NT$2.700 |
| 1000+ | NT$2.280 |
| 2500+ | NT$2.050 |
| 5000+ | NT$1.980 |
| 10000+ | NT$1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
NT$314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | SULH-A021T-0.5Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4632810 |
| Product Range | ULH Series |
| Technical Datasheet | |
| Product Range | ULH Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | - |
| For Use With | JST ULH Series Receptacle Connector Housing |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ULH Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | JST ULH Series Receptacle Connector Housing |
| Contact Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |
