701050/811-31/061
Thermostat, eTRON T Series, 12 to 24 Vdc, Normally Open, Normally Closed, 10 A at 250 Vac, DIN Rail

Product Information
Product Overview
The 701050/811-31/061 is a 12 to 24VAC/DC DIN rail Digital Electronic Thermostat for DIN rail installation in a 90 x 22.5mm format, which can be used for simple temperature control (heating or cooling). The actual value is displayed on a three-digit LCD display. Either RTD temperature probes, thermocouples, current standard signals or voltage standard signals can be connected on the measuring input, depending on the hardware version. The switching status of the 10A changeover relay is indicated by an LED. Three keys on the front are used for operation. A freely configurable operating level enables quick access to important parameters. Electrical connection is made via screw terminals. A setup program and a PC interface are available as accessories for simple configuration and parameterization on the PC.
- Three-digit LCD display with special characters for °C and °F
- Measuring input for RTD temperature probes, thermocouples and current or voltage standard signals
- 10A Relay (changeover contact)
- Customer-specific linearization via tabular function
- Heating operation, cooling operation or limit value monitoring
- Adjustable switching hysteresis
- Configuration with setup program
Applications
HVAC, Automation & Process Control
Technical Specifications
Programmable
10A at 250VAC
-
Resistive
DIN Rail
-
-
Normally Open, Normally Closed
250VAC
10A
Screw
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
