Print Page
90/00068436
Thermocouple, Material Insulated, 200mm, K, -200 °C, 800 °C, Nickel Chromium, 100 ", 2.5 m
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00068436Copy
Order Code4724422
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-200°C
Measured Temperature Min-200°C
Measured Temperature Max800°C
Sensing Temperature Max+1200°C
Sensor Body MaterialNickel Chromium
Lead Length - Imperial100"
Lead Length - Metric2.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationSilicone
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-200°C
Sensing Temperature Max
+1200°C
Lead Length - Imperial
100"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Silicone
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-200°C
Measured Temperature Max
800°C
Sensor Body Material
Nickel Chromium
Lead Length - Metric
2.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
