Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK12550Copy
Order Code1322715
Also Known AsGTIN UPC EAN: 5013969900729
Your Part Number
No Longer Stocked
Product Information
Alternatives for K12550
1 Product Found
Product Overview
Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific keying requirements.
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 50 mm
- Shackle diameter: 8 mm
- Internal shackle height: 29 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
27mm
Shackle Diameter
8mm
Product Range
-
Width
50mm
Shackle Clearance - Vertical
29mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
