Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700V336M010ATE018 Polymer Aluminium Electrolytic Capacitor, 33 µF, 10 V, 2917 [7343 Metric], 0.018 ohm](https://tw.element14.com/productimages/standard/en_GB/2479897-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700V336M010ATE018Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4735692RL
Cut Tape4735692
Product RangeA700 AO-CAP® Series
Your Part Number
900 In Stock
Need more?
900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$71.470 | NT$71.47 |
| Total Price | NT$71.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$71.470 |
| 10+ | NT$49.160 |
| 50+ | NT$42.370 |
| 100+ | NT$40.750 |
| 500+ | NT$40.430 |
| 1000+ | NT$40.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700V336M010ATE018Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4735692RL
Cut Tape4735692
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
ESR0.018ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current3.9A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.9A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
ESR
0.018ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
