Print Page
A759KS476M1JAAE068
Polymer Aluminium Electrolytic Capacitor, 47 µF, 63 V, 0.068 ohm, 2000 hours @ 125°C, ± 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA759KS476M1JAAE068Copy
Manufacturer Standard Lead Time36 weeks
Order Code4903837
Product RangeA759 Series
Your Part Number
4,752 In Stock
Need more?
4,752 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$39.790 |
| 10+ | NT$31.110 |
| 50+ | NT$26.310 |
| 100+ | NT$23.860 |
| 500+ | NT$21.960 |
| 1000+ | NT$21.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA759KS476M1JAAE068Copy
Manufacturer Standard Lead Time36 weeks
Order Code4903837
Product RangeA759 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)63V
Capacitor Case / Package-
ESR0.068ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current1.63A
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA759 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
-
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
1.63A
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
ESR
0.068ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A759 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
