Print Page
A759MS156M2CAAE094
Polymer Aluminium Electrolytic Capacitor, 15 µF, 160 V, 0.094 ohm, 2000 hours @ 125°C, ± 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA759MS156M2CAAE094Copy
Manufacturer Standard Lead Time26 weeks
Order Code4828532
Product RangeA759 Series
Your Part Number
387 In Stock
Need more?
387 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.030 |
| 10+ | NT$56.020 |
| 50+ | NT$45.140 |
| 250+ | NT$37.460 |
| 500+ | NT$34.580 |
| 1000+ | NT$33.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA759MS156M2CAAE094Copy
Manufacturer Standard Lead Time26 weeks
Order Code4828532
Product RangeA759 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)160V
Capacitor Case / Package-
ESR0.094ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current1.58A
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA759 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
-
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
1.58A
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
160V
ESR
0.094ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A759 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
