Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA765KN397M1CLAE016Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4828538
Cut Tape4828538RL
Product RangeA765 Series
Your Part Number
2,430 In Stock
Need more?
2,430 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$25.370 |
| 50+ | NT$22.760 |
| 100+ | NT$20.140 |
| 500+ | NT$16.590 |
| 1000+ | NT$16.260 |
| 2000+ | NT$15.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$253.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA765KN397M1CLAE016Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4828538
Cut Tape4828538RL
Product RangeA765 Series
Technical Datasheet
Capacitance390µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.016ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.89A
Product Diameter8mm
Product Length-
Product Width-
Product Height9.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA765 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.89A
Product Length
-
Product Height
9.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.016ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A765 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
