
2,500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 10+ | NT$24.170 |
| 50+ | NT$21.710 |
| 250+ | NT$19.240 |
| 500+ | NT$16.280 |
| 1000+ | NT$15.960 |
| 2000+ | NT$15.630 |
Product Information
Product Overview
A7C3MS127M1JAAS019 is an A7C3 series radial conductive polymer hybrid capacitor with outstanding electrical performance. The A7C3 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. Low ESR is achieved using a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode plate. The A7C3 winding is also impregnated with liquid electrolyte providing the self-healing capability of the capacitor, enhancing its long-term reliability and performance under demanding conditions.
- 120µF capacitance with ±20% tolerance
- 63V DC rated voltage
- Through-hole form factor
- High ripple current and low leakage current
- High temperature 125°C up to 4,000hours
- AEC-Q200 compliance
- Operating temperature range from -55°C to +125°C
Technical Specifications
120µF
-
4000 hours @ 125°C
Through Hole
3A
-
11.5mm
125°C
No SVHC (04-Feb-2026)
63V
0.019ohm
± 20%
Radial Leaded
10mm
-
-55°C
A7C3 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
