Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET B45192R2476K309 Surface Mount Tantalum Capacitor, 47 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.4 ohm, W](https://tw.element14.com/productimages/standard/en_GB/42266395.jpg)
ManufacturerKEMET
Manufacturer Part NoB45192R2476K309Copy
Order Code
Re-Reel9751742RL
Cut Tape9751742
Product RangeT495 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoB45192R2476K309Copy
Order Code
Re-Reel9751742RL
Cut Tape9751742
Product RangeT495 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current474mA
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The B45192 series solid electrolyte Tantalum Capacitor suitable for telecommunication, data processing, medical engineering, DC/DC converter and switch-mode power supply applications.
- High volumetric efficiency
- Excellent solderability
- Stable temperature and frequency characteristics
- Low leakage current
- Low dissipation factor
- Low self-inductance
- High resistance to shock and vibration
- Low ESR
- Flame-retardant plastic case
- Conventional Ta-MnO2 technology
- 1.5mm Maximum height
- Tinned terminals
- Suitable for use without series resistor
Applications
Communications & Networking, Signal Processing, Automotive, Power Management
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
W
Ripple Current
474mA
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
