![KEMET C1206C104K5RALTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://tw.element14.com/productimages/standard/en_GB/2470734-40.jpg)
Product Information
Alternatives for C1206C104K5RALTU
8 Products Found
Product Overview
KEMET’s Commercial “L” Series with Tin/Lead Termination surface mount capacitors in X7R dielectric are designed to meet the needs of critical applications where tin/lead end metallization is required. KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead containing termination system. As the bulk of the electronics industry moves towards RoHS compliance, KEMET continues to provide tin/lead terminated products for military, aerospace and industrial applications and will ensure customers have a stable and long-term source of supply.
- Temperature stable dielectric
- Reliable and robust termination system
- Operating temperature range from −55°C to +125°C
- Non-polar device, minimizing installation concerns
- SnPb plated termination finish (5% Pb minimum)
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
1.6mm
-55°C
-
Lead (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
