Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$51.260 |
| 50+ | NT$38.890 |
| 250+ | NT$30.050 |
| 500+ | NT$28.280 |
| 1000+ | NT$26.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$256.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C131GCGACAUTOCopy
Order Code5121242
Product RangeC Series
Technical Datasheet
Capacitance130pF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
130pF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
500V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C1210C131GCGACAUTO SMD Multilayer Ceramic Capacitor, 130 pF, 500 V, 1210 [3225 Metric], ± 2%, C0G / NP0](https://tw.element14.com/productimages/standard/en_GB/2522372-40.jpg)