Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812X304KBRLCAUTOCopy
Manufacturer Standard Lead Time77 weeks
Order Code
Cut Tape4757736
Cut Tape4757736RL
Product RangeKONNEKT Series
Your Part Number
1,395 In Stock
Need more?
1,395 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$127.220 |
| 10+ | NT$89.280 |
| 50+ | NT$73.960 |
| 100+ | NT$69.370 |
| 500+ | NT$60.930 |
| 1000+ | NT$57.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$127.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812X304KBRLCAUTOCopy
Manufacturer Standard Lead Time77 weeks
Order Code
Cut Tape4757736
Cut Tape4757736RL
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.3µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height3.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.3µF
Capacitance Tolerance
± 10%
Stacking Height
3.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
630V
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
