Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220X244KDRLCAUTOCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4758484
Cut Tape4758484RL
Product RangeKONNEKT Series
Your Part Number
295 In Stock
300 more incoming. You can reserve stock now
295 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$178.310 |
| 10+ | NT$128.000 |
| 50+ | NT$109.420 |
| 300+ | NT$90.170 |
| 600+ | NT$89.160 |
| 1200+ | NT$88.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$178.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220X244KDRLCAUTOCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4758484
Cut Tape4758484RL
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.24µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.24µF
Capacitance Tolerance
± 10%
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
