Print Page
C4AQCBU4560A1XJ
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 5.6 µF, ± 5%, DC Link, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4AQCBU4560A1XJCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2846426 |
| Product Range | C4AQ Series |
| Also Known As | 4AQCBU4560A1XJ |
| Your Part Number | |
| Technical Datasheet |
702 In Stock
Need more?
702 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$104.460 |
| 10+ | NT$75.500 |
| 50+ | NT$66.710 |
| 234+ | NT$56.620 |
| 702+ | NT$52.070 |
| 1170+ | NT$51.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$104.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4AQCBU4560A1XJCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2846426 |
| Product Range | C4AQ Series |
| Also Known As | 4AQCBU4560A1XJ |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 5.6µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | DC Link |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 650V |
| Humidity Rating | - |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 13V/µs |
| Peak Current | 71A |
| RMS Current (Irms) | 8.2A |
| ESR | 0.0107ohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 13mm |
| Product Height | 25mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | C4AQ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Automotive grade (AEC–Q200)
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 5.6µF |
| Typical Applications | DC Link |
| Voltage(AC) | - |
| Humidity Rating | - |
| Lead Spacing | 27.5mm |
| Peak Current | 71A |
| ESR | 0.0107ohm |
| Product Length | 31.5mm |
| Product Height | 25mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 650V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 13V/µs |
| RMS Current (Irms) | 8.2A |
| Product Diameter | - |
| Product Width | 13mm |
| Ripple Current | - |
| Product Range | C4AQ Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017094 |
