Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQHBU5150P12JCopy
Manufacturer Standard Lead Time22 weeks
Order Code4916872
Product RangeC4AQ-P Series
Also Known As4AQHBU5150P12J
Your Part Number
64 In Stock
Need more?
64 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$237.900 |
| 10+ | NT$188.410 |
| 64+ | NT$167.170 |
| 128+ | NT$154.610 |
| 512+ | NT$146.950 |
| 1024+ | NT$144.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$237.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHBU5150P12JCopy
Manufacturer Standard Lead Time22 weeks
Order Code4916872
Product RangeC4AQ-P Series
Also Known As4AQHBU5150P12J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance15µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current975A
RMS Current (Irms)14.6A
ESR0.0058ohm
Product Diameter-
Product Length31.5mm
Product Width22mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
975A
ESR
0.0058ohm
Product Length
31.5mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
Radial Leaded
dv/dt Rating
65V/µs
RMS Current (Irms)
14.6A
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
