Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJBW5600P3NJCopy
Manufacturer Standard Lead Time20 weeks
Order Code3760681
Product RangeC4AQ-P Series
Your Part Number
51 In Stock
Need more?
17 Delivery in 1-2 Business Days(SG stock)
34 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$400.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$400.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJBW5600P3NJCopy
Manufacturer Standard Lead Time20 weeks
Order Code3760681
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitor MountingThrough Hole
Voltage(AC)-
Capacitor TerminalsPC Pin
Lead Spacing-
RMS Current (Irms)27.5A
Product Diameter-
Product Length57.5mm
Product Width35mm
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
RMS Current (Irms)
27.5A
Product Length
57.5mm
Output (kvar)
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Voltage(AC)
-
Lead Spacing
-
Product Diameter
-
Product Width
35mm
Product Range
C4AQ-P Series
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113854
