Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AUPBW5130M3LJCopy
Manufacturer Standard Lead Time29 weeks
Order Code4927017
Product RangeC4AU Series
Also Known As4AUPBW5130M3LJ
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$396.740 |
| 36+ | NT$264.830 |
| 72+ | NT$251.090 |
| 108+ | NT$237.340 |
| 504+ | NT$223.760 |
| 1008+ | NT$212.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$396.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AUPBW5130M3LJCopy
Manufacturer Standard Lead Time29 weeks
Order Code4927017
Product RangeC4AU Series
Also Known As4AUPBW5130M3LJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance13µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link, High Frequency
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.2kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating45V/µs
Peak Current585A
RMS Current (Irms)19A
ESR0.0048ohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeC4AU Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
13µF
Typical Applications
DC Link, High Frequency
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
37.5mm
Peak Current
585A
ESR
0.0048ohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
45V/µs
RMS Current (Irms)
19A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
C4AU Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0798
