Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4DCRAQ4100ZA0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code4927027
Product RangeC4DC Series
Also Known As4DCRAQ4100ZA0J
Your Part Number
36 In Stock
36 more incoming. You can reserve stock now
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,958.170 |
| 5+ | NT$2,662.350 |
| 18+ | NT$2,504.580 |
| 54+ | NT$2,327.100 |
| 108+ | NT$2,169.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,958.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DCRAQ4100ZA0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code4927027
Product RangeC4DC Series
Also Known As4DCRAQ4100ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber, Clamping, Resonance, Pulse
Capacitor MountingPanel Mount
Voltage(AC)700V
Voltage(DC)1.4kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing-
dv/dt Rating1kV/µs
Peak Current1kA
RMS Current (Irms)-
ESR600µohm
Product Diameter90mm
Product Length-
Product Width-
Product Height51mm
Ripple Current70A
Output (kvar)-
Product RangeC4DC Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Snubber, Clamping, Resonance, Pulse
Voltage(AC)
700V
Humidity Rating
-
Lead Spacing
-
Peak Current
1kA
ESR
600µohm
Product Length
-
Product Height
51mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.4kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
1kV/µs
RMS Current (Irms)
-
Product Diameter
90mm
Product Width
-
Ripple Current
70A
Product Range
C4DC Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4028
