Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC870CG35800AA2JCopy
Order Code4923578
Product RangeC87 Series
Also Known As870CG35800AA2J
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$916.660 |
| 40+ | NT$667.160 |
| 80+ | NT$578.010 |
| 120+ | NT$543.240 |
| 280+ | NT$517.330 |
| 520+ | NT$502.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$916.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC870CG35800AA2JCopy
Order Code4923578
Product RangeC87 Series
Also Known As870CG35800AA2J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance80µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M12
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating15V/µs
Product Diameter50mm
Product Height133mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
80µF
Capacitor Mounting
Stud Mount - M12
Capacitor Terminals
Quick Connect
dv/dt Rating
15V/µs
Product Height
133mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
50mm
Product Range
C87 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
