Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878BF34400SA0JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4923597
Product RangeC87 Series
Also Known As878BF34400SA0J
Your Part Number
681 In Stock
Need more?
681 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$254.800 |
| 10+ | NT$196.600 |
| 86+ | NT$151.660 |
| 172+ | NT$149.560 |
| 516+ | NT$147.460 |
| 1032+ | NT$143.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$254.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878BF34400SA0JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4923597
Product RangeC87 Series
Also Known As878BF34400SA0J
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageCan
Capacitance4µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)450V
Capacitor TerminalsQuick Connect
Lead Spacing13.4mm
dv/dt Rating20V/µs
Product Diameter25mm
Product Height56.5mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
4µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Product Height
56.5mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
13.4mm
Product Diameter
25mm
Product Range
C87 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
