Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR04C189B1GAC Capacitor, RF, C0G / NP0, 1.8 pF, 100 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://tw.element14.com/productimages/standard/en_GB/4758488-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR04C189B1GACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4758490RL
Cut Tape4758490
Product RangeHiQ-CBR Series
Your Part Number
7,670 In Stock
Need more?
7,670 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$3.250 | NT$32.50 |
| Total Price | NT$32.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$3.250 |
| 100+ | NT$2.880 |
| 500+ | NT$2.210 |
| 1000+ | NT$2.000 |
| 2000+ | NT$1.880 |
| 10000+ | NT$1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C189B1GACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4758490RL
Cut Tape4758490
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance1.8pF
Voltage Rating100V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.8pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
