Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR04C220F2GAC Capacitor, RF, 22 pF, 200 V, HiQ-CBR Series, ± 1%, 125 °C, 0402 [1005 Metric]](https://tw.element14.com/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR04C220F2GACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4552071RL
Cut Tape4552071
Product RangeHiQ-CBR Series
Your Part Number
2,550 In Stock
20,000 more incoming. You can reserve stock now
2,550 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$16.220 | NT$162.20 |
| Total Price | NT$162.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$16.220 |
| 50+ | NT$15.490 |
| 100+ | NT$14.760 |
| 500+ | NT$12.300 |
| 1000+ | NT$11.560 |
| 2000+ | NT$11.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C220F2GACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4552071RL
Cut Tape4552071
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance22pF
Voltage Rating200V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
