Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CGP5C472KGYDAA7301Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4236659 |
| Product Range | CGP Series |
| Your Part Number | |
| Technical Datasheet |
268 In Stock
Need more?
268 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.280 |
| 10+ | NT$38.080 |
| 100+ | NT$28.050 |
| 500+ | NT$24.800 |
| 1000+ | NT$20.930 |
| 2000+ | NT$20.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$57.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CGP5C472KGYDAA7301Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4236659 |
| Product Range | CGP Series |
| Technical Datasheet | |
| Capacitor Terminals | PC Pin |
| Product Range | CGP Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Terminals | PC Pin |
|---|---|
| Operating Temperature Max | 85°C |
| Product Range | CGP Series |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001518 |
