Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCKC18C303KDGLCAUTO
Order Code4758486
Product RangeKC-LINK, KONNEKT Series
Your Part Number
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$197.930 |
| 10+ | NT$124.080 |
| 50+ | NT$118.170 |
| 200+ | NT$112.260 |
| 600+ | NT$105.370 |
| 1000+ | NT$100.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$197.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC18C303KDGLCAUTO
Order Code4758486
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.03µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.03µF
Capacitance Tolerance
± 10%
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001