Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC33C444KCGLCTUCopy
Order Code5121419
Product RangeKONNEKT KC-LINK Comm C0G Series
Also Known AsCKC33C444KCGLC7800
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$981.000 |
| 10+ | NT$760.310 |
| 50+ | NT$669.260 |
| 125+ | NT$589.310 |
| 250+ | NT$560.110 |
| 500+ | NT$547.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$981.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C444KCGLCTUCopy
Order Code5121419
Product RangeKONNEKT KC-LINK Comm C0G Series
Also Known AsCKC33C444KCGLC7800
Technical Datasheet
Capacitance0.44µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT KC-LINK Comm C0G Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.44µF
Capacitance Tolerance
± 10%
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Dielectric Characteristic
C0G
Capacitor Mounting
Surface Mount
Product Range
KONNEKT KC-LINK Comm C0G Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
