Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC33C883KJGLC7805Copy
Order Code5121421
Product RangeKC-LINK, KONNEKT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,060.540 |
| 5+ | NT$1,596.980 |
| 10+ | NT$1,405.740 |
| 50+ | NT$1,237.820 |
| 100+ | NT$1,176.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$2,060.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C883KJGLC7805Copy
Order Code5121421
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.088µF
Voltage(DC)1.7kV
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height10.3mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.088µF
Capacitance Tolerance
± 10%
Stacking Height
10.3mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1.7kV
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
