Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE844RD6100KR06L2Copy
Manufacturer Standard Lead Time33 weeks
Order Code2943918
Product RangePHE844/F844 Series
Also Known AsF844DH104K440C
Your Part Number
744 In Stock
Need more?
744 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 744+ | NT$15.250 |
Price for:Each
Minimum: 744
Multiple: 744
NT$11,346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE844RD6100KR06L2Copy
Manufacturer Standard Lead Time33 weeks
Order Code2943918
Product RangePHE844/F844 Series
Also Known AsF844DH104K440C
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X440VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangePHE844/F844 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.For use as a electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Suitable for use in situations where failure of the capacitor would not lead to danger of electric shock.
- Approvals: ENEC, UL, cUL / Class X1 (IEC 60384-14)
- Rated Voltage: 440 VAC 50/60 Hz (ENEC), 480VAC 50/60 Hz (UL, cUL)
- Capacitance range: 0.1 – 2.2 μF / Capacitance tolerance: ±20%, ±10% / Lead spacing: 22.5 – 37.5 mm
- Climatic category 40/105/56/B, IEC 60068-1 / Operating temperature range of -40˚C to +105˚C
- Tape and reel in accordance with IEC 60286-2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
- Self-healing properties
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
X1
Voltage Rating X
440VAC
dv/dt Rating
100V/µs
Lead Spacing
22.5mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PHE844/F844 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
