Print Page
R82EC3220DQ70J
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.22 µF, ± 5%, 63 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R82EC3220DQ70JCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4472596 |
| Product Range | R82 Series |
| Also Known As | 82EC3220DQ70J |
| Your Part Number | |
| Technical Datasheet |
907 In Stock
Need more?
50 Delivery in 1-2 Business Days(SG stock)
857 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$9.420 |
| 100+ | NT$6.240 |
| 500+ | NT$4.970 |
| 1000+ | NT$4.570 |
| 2500+ | NT$4.480 |
| 5000+ | NT$4.390 |
Price for:Each
Minimum: 10
Multiple: 10
NT$94.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R82EC3220DQ70JCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4472596 |
| Product Range | R82 Series |
| Also Known As | 82EC3220DQ70J |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 63V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5mm |
| Product Length | 7.2mm |
| Product Width | 3.5mm |
| Product Height | 7.5mm |
| Product Range | R82 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.22µF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.2mm |
| Product Height | 7.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 100V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Width | 3.5mm |
| Product Range | R82 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0038 |
