Print Page
SCF31X-200-2R0A012JH
Common Mode Choke, 6.77 mH, 20 A, 500 VAC, Through Hole, -40°C to 30°C, SCF31X Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-200-2R0A012JHCopy
Manufacturer Standard Lead Time38 weeks
Order Code4728655
Product RangeSCF31X Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$420.690 |
| 10+ | NT$347.740 |
| 80+ | NT$293.250 |
| 160+ | NT$290.630 |
| 560+ | NT$288.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$420.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-200-2R0A012JHCopy
Manufacturer Standard Lead Time38 weeks
Order Code4728655
Product RangeSCF31X Series
Technical Datasheet
Inductance6.77mH
DC Current Rating20A
DC Resistance Max5160µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.77mH
DC Resistance Max
5160µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
