Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT17X-140-1R3A010JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748883
Product RangeSCT17X Series
Also Known AsUALSCT17X010JV
Your Part Number
82 In Stock
Need more?
82 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$169.340 |
| 10+ | NT$139.990 |
| 50+ | NT$122.620 |
| 252+ | NT$107.420 |
| 504+ | NT$104.980 |
| 1008+ | NT$103.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$169.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT17X-140-1R3A010JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748883
Product RangeSCT17X Series
Also Known AsUALSCT17X010JV
Technical Datasheet
Inductance120µH
DC Current Rating14A
DC Resistance Max5620µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT17X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
DC Resistance Max
5620µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
14A
Operating Temperature Min
-40°C
Product Range
SCT17X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
