Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSMP253FB5220MC31TV44Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4849915RL
Cut Tape4849915
Product RangeSMP253 Series
Also Known AsP101ZS223M310Y
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$139.130 | NT$139.13 |
| Total Price | NT$139.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$139.130 |
| 10+ | NT$100.040 |
| 50+ | NT$86.790 |
| 200+ | NT$76.530 |
| 600+ | NT$68.250 |
| 1000+ | NT$61.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253FB5220MC31TV44Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4849915RL
Cut Tape4849915
Product RangeSMP253 Series
Also Known AsP101ZS223M310Y
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageSMD
Capacitance0.022µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingSurface Mount
Voltage Rating X-
Voltage Rating Y310VAC
dv/dt Rating1.4kV/µs
Humidity Rating-
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSMP253 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.022µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
1.4kV/µs
Lead Spacing
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
SMD
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage Rating Y
310VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
SMP253 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
