Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR10HS-05495Copy
Manufacturer Standard Lead Time28 weeks
Order Code2945292
Product RangeSSR10HS Series
Also Known AsUALR10HS054950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$72.060 |
| 10+ | NT$62.270 |
| 60+ | NT$55.510 |
| 120+ | NT$48.080 |
| 540+ | NT$40.650 |
| 1020+ | NT$38.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$72.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR10HS-05495Copy
Manufacturer Standard Lead Time28 weeks
Order Code2945292
Product RangeSSR10HS Series
Also Known AsUALR10HS054950
Technical Datasheet
Inductance49.5mH
DC Current Rating500mA
DC Resistance Max1.6ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR10HS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
49.5mH
DC Resistance Max
1.6ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SSR10HS Series
Technical Docs (3)
Alternatives for SSR10HS-05495
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
